
* Images are for reference only
BM8563EMA
Extended
- Manufacturer
- GATEMODE
- MFR.Part #
- BM8563EMA
- JLCPCB Part #
- C269878
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.5uA 1.2V~5.5V 500nA Battery low-voltage detection、Programmable clock output、Alarm function、ESD/Overvoltage protection、Countdown timer External I2C Yes MSOP-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34228
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 33933
In-stock Item Pricing
Qty Unit Price
1+
$0.2090
10+
$0.1653
30+
$0.1441
100+
$0.1251
500+
$0.1197
1000+
$0.1167
Related Products
Welcome back, may I help you?