
* Images are for reference only
BM23PF0.8-24DS-0.35V(880)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- BM23PF0.8-24DS-0.35V(880)
- JLCPCB Part #
- C424551
- Package
- SMD,P=0.35mm
- Description
- -55℃~+85℃ 0.35mm 2 24P 300mA 30V Copper alloy Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2202
50+
$0.1748
150+
$0.1554
500+
$0.1311
2500+
$0.1203
5000+
$0.1139
Related Products
Welcome back, may I help you?