
* Images are for reference only
HIF6B-26DA-1.27DS(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF6B-26DA-1.27DS(71)
- JLCPCB Part #
- C5757246
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+85℃ 1.27mm 125V 2 2.54mm 26P 500mA 8.51mm Right Angle Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6414
180+
$3.0492
540+
$2.9477
990+
$2.8978
Welcome back, may I help you?