
* Images are for reference only
BM23FR0.6-6DP-0.35V(895)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- BM23FR0.6-6DP-0.35V(895)
- JLCPCB Part #
- C3653602
- Package
- SMD,P=0.35mm
- Description
- -55℃~+85℃ 0.35mm 2 300mA 30V 6P Gold Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.6939
10+
$0.6778
30+
$0.6665
100+
$0.6552
Related Products
Welcome back, may I help you?