
* Images are for reference only
BM1P061FJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM1P061FJ-E2
- JLCPCB Part #
- C3093713
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 65kHz 75% 8.9V~26V Flyback Over Voltage Protection、Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.0214
10+
$0.8281
30+
$0.7314
100+
$0.6364
500+
$0.5800
1000+
$0.5494
Welcome back, may I help you?