
* Images are for reference only
BM14270AMUV-LBE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BM14270AMUV-LBE2
- JLCPCB Part #
- C510546
- Package
- VQFN-20(3.5x3.5)
- Description
- -40℃~+125℃ 0.045mV/A 2.7V~5.5V 350us 400kHz 5uA Support VQFN-20(3.5x3.5) Current Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1226
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1226
In-stock Item Pricing
Qty Unit Price
1+
$2.3187
10+
$2.1930
30+
$2.1173
100+
$2.0416
500+
$2.0077
1000+
$1.9916
Welcome back, may I help you?