
* Images are for reference only
BM04B-SURS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM04B-SURS-TF(LF)(SN)
- JLCPCB Part #
- C495551
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x4P 2.7mm 2mm 30V 4 4P 5.4mm 500mA Auxiliary Solder Pin Copper alloy PA SU Surface Mount,Vertical Tin UL94V-0 White SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1615
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 815
In-stock Item Pricing
Qty Unit Price
1+
$0.2936
50+
$0.2293
150+
$0.2018
500+
$0.1674
2500+
$0.1522
5000+
$0.1430
Related Products
Welcome back, may I help you?