
* Images are for reference only
SM16B-CPTK-1A-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- SM16B-CPTK-1A-TB
- JLCPCB Part #
- C566243
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+100℃ 10.6mm 16P 2 26.1mm 2mm 2x8P 3A 50V 8 9.3mm Copper alloy LCP Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1526
Minimum: 1
Full Reel: 390
$0.01
Add To List
Available Order Qty: 1524
In-stock Item Pricing
Qty Unit Price
1+
$2.4797
10+
$2.1052
30+
$1.8706
100+
$1.6296
390+
$1.5203
1170+
$1.4737
Related Products