
* Images are for reference only
BM04B-ASRS-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM04B-ASRS-TF(LF)(SN)
- JLCPCB Part #
- C265374
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1x4P 3.5mm 3.6mm 4 4P 50V 700mA Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.5059
10+
$0.4028
30+
$0.3577
100+
$0.3029
500+
$0.2787
1000+
$0.2626
Related Products
Welcome back, may I help you?