


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Insulation O D | 1mm~1.5mm | |
| Color | Black | |
| Current Rating | 2A | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 24 | |
| Contact Plating | Tin | |
| Connector Type | IDC Housing | |
| Pitch | 2.5mm | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
05HR-4K-P-N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | JST | |
| Package | P=2.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Insulation O D | 1mm~1.5mm | |
| Color | Black | |
| Current Rating | 2A | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 24 | |
| Contact Plating | Tin | |
| Connector Type | IDC Housing | |
| Pitch | 2.5mm | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 05HR-4K-P-N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

05HR-4K-P-N datasheets or manufacturer documentation.
The 05HR-4K-P-N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.