
* Images are for reference only
1DH422D630-04
Extended
- Manufacturer
- BM
- MFR.Part #
- 1DH422D630-04
- JLCPCB Part #
- C2846752
- Package
- Plugin,P=15mm
- Description
- 220nF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1129
50+
$0.0902
300+
$0.0690
600+
$0.0605
2400+
$0.0537
5100+
$0.0503
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?