
* Images are for reference only
BL8563-30PRA
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL8563-30PRA
- JLCPCB Part #
- C691896
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 300mA 300mV@(300mA) 35uA 3V 47uVrms 6V 70dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2424
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2424
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
100+
$0.0569
300+
$0.0493
3000+
$0.0437
6000+
$0.0392
9000+
$0.0370
Related Products
Welcome back, may I help you?