
* Images are for reference only
BL24C128AE0-PARC
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL24C128AE0-PARC
- JLCPCB Part #
- C7436518
- Package
- SOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 100 Years 128Kbit 1MHz 3ms Hardware write protection function、Noise suppression function、Page write protection function I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2509
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2509
In-stock Item Pricing
Qty Unit Price
1+
$0.3441
50+
$0.2698
150+
$0.2379
500+
$0.1983
2500+
$0.1805
5000+
$0.1699
Related Products
Welcome back, may I help you?