
* Images are for reference only
BL8503-33PSM
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL8503-33PSM
- JLCPCB Part #
- C49621
- Package
- SOT-89-3
- Description
- -40℃~+125℃ 1 10V 170mV@(100mA) 250mA 3V 3uA Fixed Over Current Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 467
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 461
In-stock Item Pricing
Qty Unit Price
1+
$0.2039
50+
$0.1577
150+
$0.1346
1000+
$0.1172
2000+
$0.1033
5000+
$0.0964
Related Products
Welcome back, may I help you?