



- Manufacturer
- MFR.Part #
- BL6523GX
- JLCPCB Part #
- C2837477
- Package
- SOP-16
- Description
- -40℃~+85℃ 25mA 3 4.5V~5.5V 6000:1 UART SOP-16 Energy Metering ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine | |
| Pd - Power Dissipation | 25mW | |
| Current - Supply | 25mA | |
| Dynamic Range | 6000:1 | |
| Interface | UART |

* Images are for reference only
BL6523GX
Extended- Manufacturer
- MFR.Part #
- BL6523GX
- JLCPCB Part #
- C2837477
- Package
- SOP-16
- Description
- -40℃~+85℃ 25mA 3 4.5V~5.5V 6000:1 UART SOP-16 Energy Metering ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BL6523GX
- JLCPCB Part #
- C2837477
- Package
- SOP-16
- Description
- -40℃~+85℃ 25mA 3 4.5V~5.5V 6000:1 UART SOP-16 Energy Metering ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL6523GX Specifications
BL6523GX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine | |
| Pd - Power Dissipation | 25mW | |
| Current - Supply | 25mA | |
| Dynamic Range | 6000:1 | |
| Interface | UART |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL6523GX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL6523GX Documents
BL6523GX datasheets or manufacturer documentation.
Datasheet: BL6523GX Datasheet (PDF)
BL6523GX Schematic Symbol & PCB Footprint
The BL6523GX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.