
* Images are for reference only
BL8028CB5TR
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL8028CB5TR
- JLCPCB Part #
- C2902575
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.5A 2.6V~5.5V 2MHz Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 168
Full Reel: 3000
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0673
100+
$0.0535
300+
$0.0466
3000+
$0.0397
6000+
$0.0355
9000+
$0.0334
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?