
* Images are for reference only
BL9198-18BAPRN
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL9198-18BAPRN
- JLCPCB Part #
- C160916
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) -72dB@(1kHz) 1 1.8V 100uVrms 210mV@(300mA) 300mA 6V 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
100+
$0.0680
300+
$0.0604
3000+
$0.0548
6000+
$0.0503
9000+
$0.0479
Related Products
Welcome back, may I help you?