
* Images are for reference only
BL78L05
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL78L05
- JLCPCB Part #
- C84447
- Package
- SOT-89-3
- Description
- -25℃~+125℃ 1 100mA 2.2V 30V 40dB@(120Hz) 5V Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0828
50+
$0.0656
150+
$0.0569
1000+
$0.0505
2000+
$0.0453
5000+
$0.0427
10000+
$0.0422
20000+
$0.0418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?