
* Images are for reference only
BL24C128B-PARC
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL24C128B-PARC
- JLCPCB Part #
- C2981768
- Package
- SOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 128Kbit 1MHz 5ms Hardware write protection function、Noise suppression function I2C SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1843
10+
$0.1471
30+
$0.1312
100+
$0.1113
500+
$0.1025
1000+
$0.0970
Related Products
Welcome back, may I help you?