
* Images are for reference only
BL24C08F-RRRC
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL24C08F-RRRC
- JLCPCB Part #
- C2763397
- Package
- TSOT-23-5L
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 3ms 8Kbit Hardware write protection function、Noise suppression function I2C TSOT-23-5L EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
100+
$0.0656
300+
$0.0592
3000+
$0.0529
6000+
$0.0490
9000+
$0.0469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?