
* Images are for reference only
BL24C02F
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL24C02F
- JLCPCB Part #
- C190182
- Package
- DIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 2Kbit 3ms Hardware write protection function、Noise suppression function I2C DIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
50+
$0.0622
150+
$0.0532
500+
$0.0463
2500+
$0.0408
5000+
$0.0381
Related Products
Welcome back, may I help you?