
* Images are for reference only
BLA31AG601SN4D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLA31AG601SN4D
- JLCPCB Part #
- C524527
- Package
- SMD-8P,3.2x1.6mm
- Description
- -55℃~+125℃ 100mA 350mΩ 4 600Ω@100MHz ±25% SMD-8P,3.2x1.6mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 411
Minimum: 22
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4091
50+
$0.3481
150+
$0.3220
500+
$0.2894
2500+
$0.2749
4000+
$0.2662
Related Products
Welcome back, may I help you?