
* Images are for reference only
RCE5C2A821J0A2H03B
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RCE5C2A821J0A2H03B
- JLCPCB Part #
- C1632932
- Package
- Plugin,P=2.5mm
- Description
- 100V 2.5mm 820pF ±5% 插件,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1538
200+
$0.0595
500+
$0.0574
1000+
$0.0564
Welcome back, may I help you?