
* Images are for reference only
BL9198-18BAPURN
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL9198-18BAPURN
- JLCPCB Part #
- C2932495
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uVrms 210mV@(300mA) 300mA 6V 78dB@(217Hz) 90uA Fixed Over Current Protection、Over Temperature Protection Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
50+
$0.0837
150+
$0.0729
500+
$0.0648
3000+
$0.0582
6000+
$0.0550
Related Products
Welcome back, may I help you?