
* Images are for reference only
BL9153-33CC3TR
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL9153-33CC3TR
- JLCPCB Part #
- C976195
- Package
- SOT-89-3L
- Description
- -40℃~+85℃ 1 100uV 3.3V 300mV@(100mA) 40V 500mA 50dB@(100Hz) 6uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3153
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3116
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
50+
$0.0824
150+
$0.0716
1000+
$0.0635
2000+
$0.0569
5000+
$0.0537
Related Products
Welcome back, may I help you?