



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOIC-8 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.07% | |
| Output Power | 1.1Wx1@8Ω | |
| Voltage - Supply | 2.2V~5.5V | |
| Quiescent Current | 2.5mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function | |
| Class | Class AB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL6281SO-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOIC-8 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.07% | |
| Output Power | 1.1Wx1@8Ω | |
| Voltage - Supply | 2.2V~5.5V | |
| Quiescent Current | 2.5mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function | |
| Class | Class AB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL6281SO-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL6281SO-R datasheets or manufacturer documentation.
Datasheet: BL6281SO-R Datasheet (PDF)
The BL6281SO-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.