
* Images are for reference only
BL8550-33CB
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL8550-33CB
- JLCPCB Part #
- C2932529
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 1.3V@(400mA) 18V 3.3V 400mA 8mA Fixed Over Current Protection、Over Temperature Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 275
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 275
In-stock Item Pricing
Qty Unit Price
1+
$0.2320
10+
$0.1834
30+
$0.1624
100+
$0.1363
500+
$0.1247
1000+
$0.1120
Related Products
Welcome back, may I help you?