
* Images are for reference only
DIS10GE
Extended
- Manufacturer
- BIWIN
- MFR.Part #
- DIS10GE
- JLCPCB Part #
- C19078534
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 10 2.54mm 24V 25mA 5,000 cycles Gull Wing SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$1.1157
10+
$0.9287
40+
$0.8255
100+
$0.7078
500+
$0.6562
1000+
$0.6337
Related Products
Welcome back, may I help you?