
* Images are for reference only
NPH03GK
Extended
- Manufacturer
- BIWIN
- MFR.Part #
- NPH03GK
- JLCPCB Part #
- C5141770
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+80℃ 2,000 cycles 2.54mm 24V 25mA 3 Black SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.8654
10+
$0.6952
61+
$0.5925
122+
$0.5074
488+
$0.4576
976+
$0.4319
Related Products
Welcome back, may I help you?