
* Images are for reference only
ELM3480R5BC-3
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- ELM3480R5BC-3
- JLCPCB Part #
- C17464926
- Package
- -
- Description
- 120° 2V、2.1V 30mA 4mcd、4mcd 568nm、625nm Red, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3466
200+
$0.5380
500+
$0.5203
1000+
$0.5107
Welcome back, may I help you?