
H131CRDL-180
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Viewing Angle | 40° | |
| Illumination Color | Red | |
| Forward Current | 2mA | |
| Luminous Intensity | 0.5mcd | |
| Peak Wavelength | 700nm | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
H131CRDL-180
Extended- Manufacturer
- MFR.Part #
- H131CRDL-180
- JLCPCB Part #
- C17395758
- Package
- -
- Description
- 0.5mcd 2.1V 2mA 40° 700nm Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
H131CRDL-180
Extended- Manufacturer
- MFR.Part #
- H131CRDL-180
- JLCPCB Part #
- C17395758
- Package
- -
- Description
- 0.5mcd 2.1V 2mA 40° 700nm Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H131CRDL-180 Specifications
H131CRDL-180 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Viewing Angle | 40° | |
| Illumination Color | Red | |
| Forward Current | 2mA | |
| Luminous Intensity | 0.5mcd | |
| Peak Wavelength | 700nm | |
| Voltage - Forward(Vf) | 2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H131CRDL-180. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H131CRDL-180 Documents
H131CRDL-180 datasheets or manufacturer documentation.
Datasheet: H131CRDL-180 Datasheet (PDF)
H131CRDL-180 Schematic Symbol & PCB Footprint
The H131CRDL-180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.