
* Images are for reference only
5HDL
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- 5HDL
- JLCPCB Part #
- C6823325
- Package
- Plugin
- Description
- -25℃~+85℃ 2V 2mA 45° 5mcd 5mm round lamp head 625nm Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4358
200+
$0.1739
500+
$0.1681
1000+
$0.1652
Welcome back, may I help you?