This website requires JavaScript.
no-image

* Images are for reference only

SSL-LXA3025YGC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SSL-LXA3025YGC-TR
JLCPCB Part #
C6496713
Package
Plugin
Description
12mcd、12mcd 130° 2.1V、2.2V 20mA 565nm、585nm Water Clear Yellow, Emerald Green Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5259
200+ $0.2107
500+ $0.2027
1000+ $0.1995

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons