
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | DIP-4 | |
| Wavelength - Dominant | 465nm、628nm | |
| Viewing Angle | 160° | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Blue | |
| Forward Current | 50mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 150mcd、600mcd | |
| Voltage - Forward(Vf) | 2.6V、3.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R50RB2-F-0160 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | DIP-4 | |
| Wavelength - Dominant | 465nm、628nm | |
| Viewing Angle | 160° | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Blue | |
| Forward Current | 50mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 150mcd、600mcd | |
| Voltage - Forward(Vf) | 2.6V、3.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R50RB2-F-0160. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

R50RB2-F-0160 datasheets or manufacturer documentation.
Datasheet: R50RB2-F-0160 Datasheet (PDF)
The R50RB2-F-0160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.