
* Images are for reference only
1.8YDL
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- 1.8YDL
- JLCPCB Part #
- C6641844
- Package
- Plugin
- Description
- -25℃~+85℃ 1mcd 2V 2mA 50° 590nm Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4173
200+
$0.1665
500+
$0.1610
1000+
$0.1583
Welcome back, may I help you?