
* Images are for reference only
3SRC-S
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- 3SRC-S
- JLCPCB Part #
- C6682299
- Package
- Plugin
- Description
- -25℃~+85℃ 1.7V 20mA 30° 60mcd 645nm Red Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3010
200+
$0.1202
500+
$0.1161
1000+
$0.1142