
* Images are for reference only
BH254V-6P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH254V-6P
- JLCPCB Part #
- C492441
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x3P 3 3A IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17988
Minimum: 1
Full Reel: 340
$0.01
Add To List
Available Order Qty: 16976
In-stock Item Pricing
Qty Unit Price
1+
$0.1033
50+
$0.0830
150+
$0.0729
500+
$0.0653
2500+
$0.0548
5000+
$0.0518
Related Products
Welcome back, may I help you?