
* Images are for reference only
BH-00098
Extended
- Manufacturer
- Liansheng
- MFR.Part #
- BH-00098
- JLCPCB Part #
- C2685064
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x8P 3A 8 IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1885
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1685
In-stock Item Pricing
Qty Unit Price
1+
$0.1814
50+
$0.1428
200+
$0.1233
400+
$0.1027
2400+
$0.0935
5000+
$0.0880
Related Products
Welcome back, may I help you?