
* Images are for reference only
BGU8051X
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BGU8051X
- JLCPCB Part #
- C2687852
- Package
- WSON-8-EP(2x2)
- Description
- -40℃~+85℃ 0.43dB 18.3dB 19dBm 3V~5V 48mA WSON-8-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1982
10+
$3.6714
30+
$3.3589
100+
$3.0431
500+
$2.8965
1000+
$2.8305
Related Products
Welcome back, may I help you?