
* Images are for reference only
BFCN-3085+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCN-3085+
- JLCPCB Part #
- C4989774
- Package
- SMD3216-4P
- Description
- -55℃~+100℃ 1.65dB 2800MHz~3400MHz 3.085GHz 50Ω Bandpass Filter SMD3216-4P Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1057
10+
$7.8998
30+
$7.7636
100+
$7.6258
Welcome back, may I help you?