
* Images are for reference only
BFCG-5600+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- BFCG-5600+
- JLCPCB Part #
- C4989507
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+85℃ 1.2dB 5.6GHz 50Ω 5150MHz~5990MHz Bandpass Filter SMD-4P,2x1.2mm Ceramic Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$9.3677
10+
$9.1502
30+
$9.0053
100+
$8.8587
Related Products
Welcome back, may I help you?