
* Images are for reference only
BDJ5FC0WEFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BDJ5FC0WEFJ-E2
- JLCPCB Part #
- C3751683
- Package
- HTSOP-J8
- Description
- -25℃~+85℃ 1 15V 1A 26.5V 500mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.8249
10+
$0.8055
30+
$0.7942
100+
$0.7814
Related Products
Welcome back, may I help you?