
* Images are for reference only
BDJ2FC0WFP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BDJ2FC0WFP-E2
- JLCPCB Part #
- C3749454
- Package
- TO-252-5
- Description
- -25℃~+85℃@(Ta) 1 12V 1A 26.5V 500mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8081
10+
$1.5420
30+
$1.3759
100+
$1.2049
500+
$1.1275
1000+
$1.0952
Related Products
Welcome back, may I help you?