
* Images are for reference only
BD733L5FP-CE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD733L5FP-CE2
- JLCPCB Part #
- C509724
- Package
- TO-252
- Description
- -40℃~+125℃@(Ta) 1 3.3V 45V 500mA 63dB@(120Hz) 6uA 800mV@(200mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3280
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3235
In-stock Item Pricing
Qty Unit Price
1+
$0.9569
10+
$0.7627
30+
$0.6663
100+
$0.5716
500+
$0.5138
1000+
$0.4833
Related Products
Welcome back, may I help you?