
* Images are for reference only
BD6525
Extended
- Manufacturer
- Bardeen Micro.
- MFR.Part #
- BD6525
- JLCPCB Part #
- C908176
- Package
- SOP-7
- Description
- -40℃~+85℃ 1.5mA 70kHz 7V~24V 800V Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
50+
$0.0717
150+
$0.0626
500+
$0.0555
2500+
$0.0500
4000+
$0.0471
Related Products
Welcome back, may I help you?