
* Images are for reference only
BD50HC5WEFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD50HC5WEFJ-E2
- JLCPCB Part #
- C3746957
- Package
- HTSOP-J8
- Description
- -25℃~+85℃ 1 1.5A 5V 600uA 8V 930mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1282
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1282
In-stock Item Pricing
Qty Unit Price
1+
$0.4906
10+
$0.3809
30+
$0.3341
100+
$0.2760
500+
$0.2502
1000+
$0.2340
Welcome back, may I help you?