
* Images are for reference only
CYSP1570TL-900R
Extended
- Manufacturer
- BC(Bao Cheng Elec)
- MFR.Part #
- CYSP1570TL-900R
- JLCPCB Part #
- C261393
- Package
- SMD-4P,13.8x13.8mm
- Description
- -25℃~+85℃ 2 25mΩ 4A 900Ω@60MHz SMD-4P,13.8x13.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0372
10+
$0.8510
30+
$0.7482
200+
$0.6326
Related Products
Welcome back, may I help you?