
* Images are for reference only
CYSCM201212TL-900
Extended
- Manufacturer
- BC(Bao Cheng Elec)
- MFR.Part #
- CYSCM201212TL-900
- JLCPCB Part #
- C261392
- Package
- SMD-4P,2x1.2mm
- Description
- -25℃~+85℃ 190mΩ 2 400mA 50V 90Ω@100MHz SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1182
50+
$0.0942
150+
$0.0823
500+
$0.0732
Related Products
Welcome back, may I help you?