
* Images are for reference only
CYSMB121006FTL-4T-401R
Extended
- Manufacturer
- BC(Bao Cheng Elec)
- MFR.Part #
- CYSMB121006FTL-4T-401R
- JLCPCB Part #
- C261390
- Package
- SMD-4P,12x10mm
- Description
- -25℃~+105℃ 2 250V 25mΩ 400Ω@100MHz 5A SMD-4P,12x10mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6117
10+
$0.4977
30+
$0.4399
250+
$0.3821
Related Products
Welcome back, may I help you?