
* Images are for reference only
BCT3119EGP-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT3119EGP-TR
- JLCPCB Part #
- C2887845
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+85℃ 2.7V~5.5V 20MHz 3% 40mA 9 Built-in QFN-20-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2631
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2631
In-stock Item Pricing
Qty Unit Price
1+
$0.2191
50+
$0.1921
150+
$0.1805
500+
$0.1660
3000+
$0.1483
6000+
$0.1444
Welcome back, may I help you?